North 1/2 in FRL Assembly, Manual Drain Integrated Pressure Gauge

Subtotal (1 unit)*

PHP132,739.82

(exc. VAT)

PHP148,668.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP132,739.82

*price indicative

RS Stock No.:
286-4819
Mfr. Part No.:
1763904
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Port Size

1/2 in

Product Type

FRL Assembly

Maximum Flow Rate

1600L/min

Integrated Pressure Gauge

Yes

Drain Type

Manual

Connection Thread Standard

BSP

Series

CL3

Overall Length

335mm

Maximum Operating Pressure

8 bar

Standards/Approvals

No

Overall Width

385mm

Overall Height

340mm

Pressure Setting Range

8 bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety CL3 with 2 CEJN outlets air visor is equipped with clear flow 3 compressed air filtration unit that has been designed to deliver high quality breathable air to a range of respiratory devices.

Provides security to worker

High filtration capacity due to high flow system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy