SMC G 3/4 Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size, AC40A-F06-D
- RS Stock No.:
- 631-805
- Mfr. Part No.:
- AC40A-F06-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP11,288.70
(exc. VAT)
PHP12,643.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,288.70 |
*price indicative
- RS Stock No.:
- 631-805
- Mfr. Part No.:
- AC40A-F06-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 3/4 | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Integrated Pressure Gauge | No | |
| Maximum Flow Rate | 1500L/min | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Model Number | AC40A-F06-D | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 3/4 | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Integrated Pressure Gauge No | ||
Maximum Flow Rate 1500L/min | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Model Number AC40A-F06-D | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
The SMC Modular air combination unit that integrates a filter, regulator, and lubricator (FRL) into a single compact assembly. Designed for industrial automation and fluid power systems, it ensures clean, regulated, and lubricated air supply to pneumatic equipment. Its robust construction and modular design make it ideal for demanding environments where space and reliability are critical.
Filter regulator and lubricator unit
Clean looking
Modular design
Compact and space saving modular design
Durable construction for industrial applications
Related links
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/4 in FRL 5 μm Filtration Size
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size, AC30-F03-D
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- AirTAC G 1/4 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC20008SG
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
