PREVOST G 1/2 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 625-704
- Mfr. Part No.:
- KTB SM3IS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP17,836.72
(exc. VAT)
PHP19,977.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,836.72 |
*price indicative
- RS Stock No.:
- 625-704
- Mfr. Part No.:
- KTB SM3IS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/2 | |
| Product Type | FRL Assembly | |
| Maximum Flow Rate | 833L/min | |
| Integrated Pressure Gauge | Yes | |
| Series | KTB | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/2 | ||
Product Type FRL Assembly | ||
Maximum Flow Rate 833L/min | ||
Integrated Pressure Gauge Yes | ||
Series KTB | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Filter Regulator Lubricator (Gauge Included) with Wall Bracket and PREVOS1 Safety Quick Release Coupler is a complete air preparation unit designed for efficient compressed air management. It filters impurities, regulates air pressure, and lubricates tools to ensure optimal performance and longevity. The included gauge allows precise pressure monitoring, while the wall bracket provides convenient and secure mounting. The PREVOS1 safety quick release coupler enables fast, secure, and safe connections, enhancing overall system efficiency and safety.
2 piece set. Made of aluminium
Related links
- PREVOST G 1/2 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 1/4 Female FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 3/8 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 3/8 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/8 in FRL 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/2 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- Parker G 1/2 FRL 5 μm Filtration Size Integrated Pressure Gauge
