Pfannenberg Filter Fan, 230 V ac, AC Operation, 36m³/h Filtered, IP55, 150 x 150mm
- RS Stock No.:
- 380-8885
- Mfr. Part No.:
- PF2000 11026109000
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 380-8885
- Mfr. Part No.:
- PF2000 11026109000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Noise Level | 43dB | |
| Filtered Air Flow | 36m³/h | |
| Input Current | 720mA | |
| Input Power Rating | 19W | |
| AC or DC Operation | AC | |
| Face Dimensions | 150 x 150mm | |
| Installation Depth | 73mm | |
| Supply Voltage | 230 V ac | |
| Face Height | 150mm | |
| Face Width | 150mm | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Noise Level 43dB | ||
Filtered Air Flow 36m³/h | ||
Input Current 720mA | ||
Input Power Rating 19W | ||
AC or DC Operation AC | ||
Face Dimensions 150 x 150mm | ||
Installation Depth 73mm | ||
Supply Voltage 230 V ac | ||
Face Height 150mm | ||
Face Width 150mm | ||
IP Rating IP55 | ||
Approvals
TUV
