Pfannenberg 11611151055 Series Filter Fan, 230V ac, AC, 14 m³/h Filtered, 24 m³/h Unimpeded, IP54, 109 mm, 109 mm x

Unavailable
RS will no longer stock this product.
RS Stock No.:
497-572
Mfr. Part No.:
11611151055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Fan

Unimpeded Air Flow

24m³/h

Noise Level

33dBA

Filtered Air Flow

14m³/h

Input Current

150mA

Input Power

11W

AC or DC Operation

AC

Installation Depth

62mm

Supply Voltage

230V ac

Face Height

109mm

Face Width

109mm

Standards/Approvals

UKCA, cUL approval, UL, CSA, EAC

IP Rating

IP54

Series

11611151055

Bearing Type

Sleeve Bearing

COO (Country of Origin):
DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

Rated voltage 115 AC

Unimpeded airflow 19 m cube per h

Dimension 92 x 92 mm

IP54 protection

Poured foam seal facilitates the installation

Gray colour

Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold

The filter mat can be replaced easily and in seconds due to the optimized front cover

cURus approved

EAC and CAS approved

Related links