Pfannenberg PF 67.000 EMC Series Filter Media, 230V, AC, 560 m³/h Filtered, 845 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 461-063
- Distrelec Article No.:
- 303-67-830
- Mfr. Part No.:
- 11867102055
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 461-063
- Distrelec Article No.:
- 303-67-830
- Mfr. Part No.:
- 11867102055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 845m³/h | |
| Product Type | Filter Media | |
| Noise Level | 66dB | |
| Filtered Air Flow | 560m³/h | |
| Input Current | 860mA | |
| Input Power | 197W | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | UL, cUL approval, CSA, UKCA, EAC | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | PF 67.000 EMC | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 845m³/h | ||
Product Type Filter Media | ||
Noise Level 66dB | ||
Filtered Air Flow 560m³/h | ||
Input Current 860mA | ||
Input Power 197W | ||
AC or DC Operation AC | ||
Supply Voltage 230V | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals UL, cUL approval, CSA, UKCA, EAC | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series PF 67.000 EMC | ||
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal. In order to utilize this cost-effective and energy efficient cooling solution, the shielding effect of the electrical cabinet housing for EM radiation is reduced by the installation cut-out. When the EMC filterfan is used, this shield is securely closed via a metal grid so that EM radiation is attenuated before entry and exit.
For reliable use in the area of electromagnetic fields (metallic shielding)
High air flow (19 845 m3/h) in small package with low energy consumption
No reduction of air flow
Tried and tested Pfannenberg filterfan technology
Installation: Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Environmentally friendly, as there are no metalized plastics
Secure contact service on the installation cut-out edges without beryllium copper gaskets
More secure IP 54 protection by means of foam seal and patented 4-corner fastening system
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
Attenuation at 30 MHz about 71 dB
Attenuation at 400 MHz about 57 dB
Approvals: cURus, EAC
