Pfannenberg PF 32000 Series Filter Media, 115V, AC, 80 m³/h Filtered, 108 m³/h Unimpeded, IP54, 202 mm, 202 mm x
- RS Stock No.:
- 460-849
- Mfr. Part No.:
- 11632151055
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-849
- Mfr. Part No.:
- 11632151055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Media | |
| Unimpeded Air Flow | 108m³/h | |
| Noise Level | 40dB | |
| Filtered Air Flow | 80m³/h | |
| Input Current | 240mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 87mm | |
| Supply Voltage | 115V | |
| Face Height | 202mm | |
| Face Width | 202mm | |
| Standards/Approvals | UL, UKCA, CSA, EAC, cUL approval | |
| IP Rating | IP54 | |
| Series | PF 32000 | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Media | ||
Unimpeded Air Flow 108m³/h | ||
Noise Level 40dB | ||
Filtered Air Flow 80m³/h | ||
Input Current 240mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 87mm | ||
Supply Voltage 115V | ||
Face Height 202mm | ||
Face Width 202mm | ||
Standards/Approvals UL, UKCA, CSA, EAC, cUL approval | ||
IP Rating IP54 | ||
Series PF 32000 | ||
Bearing Type Sleeve Bearing | ||
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design.
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cULus, cURus, EAC, CSA
