Pfannenberg PF 43.000 Series Filter Media, 230V, AC, 201 m³/h Filtered, 223 m³/h Unimpeded, IP54, 252 mm, 252 mm x
- RS Stock No.:
- 460-836
- Mfr. Part No.:
- 11643101050
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP18,706.22
(exc. VAT)
PHP20,950.97
(inc. VAT)
- RS Stock No.:
- 460-836
- Mfr. Part No.:
- 11643101050
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Media | |
| Unimpeded Air Flow | 223m³/h | |
| Noise Level | 53dB | |
| Filtered Air Flow | 201m³/h | |
| Input Current | 310mA | |
| Input Power | 45W | |
| AC or DC Operation | AC | |
| Installation Depth | 97mm | |
| Supply Voltage | 230V | |
| Face Height | 252mm | |
| Face Width | 252mm | |
| Standards/Approvals | CSA, UKCA, EAC, UL, cUL approval | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | PF 43.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Media | ||
Unimpeded Air Flow 223m³/h | ||
Noise Level 53dB | ||
Filtered Air Flow 201m³/h | ||
Input Current 310mA | ||
Input Power 45W | ||
AC or DC Operation AC | ||
Installation Depth 97mm | ||
Supply Voltage 230V | ||
Face Height 252mm | ||
Face Width 252mm | ||
Standards/Approvals CSA, UKCA, EAC, UL, cUL approval | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series PF 43.000 | ||
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS

