KEMET R41B Film Capacitor, ±10 %, 47 nF 350 V dc 350V ac, Through Hole

This image is representative of the product range

Subtotal (1 tray of 128 units)*

PHP20,612.35

(exc. VAT)

PHP23,085.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
128 +PHP161.034PHP20,612.35

*price indicative

RS Stock No.:
238-5196
Mfr. Part No.:
R41BR347050T0K
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Product Type

Film Capacitor

Mount Type

Through Hole

Packaging

Bulk

Tolerance

±10 %

Rated AC Voltage

350V ac

Series

R41B

Rated DC Voltage

350V dc

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

12mm

Width

6mm

Standards/Approvals

No

Length

13mm

Lead Diameter

600μm

COO (Country of Origin):
CN
The Kemet 0.047μF film EMI suppression capacitor is constructed of metallized polypropylene film and encapsulated with self-extinguishing resin. It is suitable for use in situations where failure of the capacitor could lead to danger of electric shock.

RoHS compliant and lead-free terminations

Self healing properties

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy