Panasonic EZPV Film Capacitor, ±10 %, 30 μF 800 V dc, Through Hole
- RS Stock No.:
- 204-8522
- Mfr. Part No.:
- EZPV80306MTB
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,819.30
View bulk pricing optionsSubtotal (1 unit)*
PHP853.76
(exc. VAT)
PHP956.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP853.76 | - |
| 10 - 24 | PHP671.83 | PHP1,819.30 |
| 25 - 49 | PHP619.37 | PHP5,859.75 |
| 50 + | PHP601.51 | PHP12,612.50 |
*price indicative
- RS Stock No.:
- 204-8522
- Mfr. Part No.:
- EZPV80306MTB
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Film Capacitor | |
| Capacitance | 30μF | |
| Mount Type | Through Hole | |
| Tolerance | ±10 % | |
| Series | EZPV | |
| Rated DC Voltage | 800V dc | |
| Lead Pitch | 37.5mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Length | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Equivalent Series Resistance ESR | 7.1mΩ | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Height | 50.5mm | |
| Length | 41mm | |
| Standards/Approvals | RoHS | |
| Package/Case | Plastic | |
| Lead Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Film Capacitor | ||
Capacitance 30μF | ||
Mount Type Through Hole | ||
Tolerance ±10 % | ||
Series EZPV | ||
Rated DC Voltage 800V dc | ||
Lead Pitch 37.5mm | ||
Automotive Standard AEC-Q200 | ||
Lead Length 4mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Equivalent Series Resistance ESR 7.1mΩ | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Height 50.5mm | ||
Length 41mm | ||
Standards/Approvals RoHS | ||
Package/Case Plastic | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- CN
The Panasonic metallized polypropylene film capacitor has 30 μF capacitance with 800 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.
High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Related links
- Panasonic EZPV Film Capacitor 30 μF 800 V dc, Through Hole
- Panasonic EZPV Film Capacitor 30 μF 700 V dc, Through Hole
- Panasonic EZPV Film Capacitor 30 μF 1 kV dc, Through Hole
- Panasonic EZPV Film Capacitor 30 μF 600 V dc, Through Hole
- Panasonic EZPV Film Capacitor 30 μF 1.1 kV dc, Through Hole
- Panasonic EZPV Film Capacitor 10 μF 600 V dc, Through Hole
- Panasonic EZPV Film Capacitor 18 μF 1.1 kV dc, Through Hole
- Panasonic EZPV Film Capacitor 6 μF 1 kV dc, Through Hole
