KEMET SMP253 Paper Capacitor Y2 250V ac 250 V dc, Surface
- RS Stock No.:
- 201-2109
- Mfr. Part No.:
- SMP253MA4330MTR24
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP841.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP902.45
(exc. VAT)
PHP1,010.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,150 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP180.49 | PHP902.45 | - |
| 50 - 145 | PHP163.668 | PHP818.34 | PHP841.10 |
| 150 - 295 | PHP151.426 | PHP757.13 | PHP4,359.60 |
| 300 + | PHP143.78 | PHP718.90 | PHP11,013.00 |
*price indicative
- RS Stock No.:
- 201-2109
- Mfr. Part No.:
- SMP253MA4330MTR24
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Paper Capacitor | |
| Capacitance | 3.3nF | |
| Mount Type | Surface | |
| Rated AC Voltage | 250V ac | |
| Series | SMP253 | |
| Rated DC Voltage | 250V dc | |
| Automotive Standard | No | |
| Lead Pitch | 12.7mm | |
| Suppression Class | Y2 | |
| Maximum Operating Temperature | 100°C | |
| Depth | 11.5mm | |
| Height | 6.5mm | |
| Length | 12.7mm | |
| Standards/Approvals | EN/IEC 60384-14, UL 60384, cURus, CAN/CSA E60384-14 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Paper Capacitor | ||
Capacitance 3.3nF | ||
Mount Type Surface | ||
Rated AC Voltage 250V ac | ||
Series SMP253 | ||
Rated DC Voltage 250V dc | ||
Automotive Standard No | ||
Lead Pitch 12.7mm | ||
Suppression Class Y2 | ||
Maximum Operating Temperature 100°C | ||
Depth 11.5mm | ||
Height 6.5mm | ||
Length 12.7mm | ||
Standards/Approvals EN/IEC 60384-14, UL 60384, cURus, CAN/CSA E60384-14 | ||
The Kemet Electronics 3300pF paper capacitance has multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material. It has impregnated paper that ensures excellent stability and reliability properties.
High dv/dt capability
Capacitance tolerance is 20%
Its thickness is 6.5mm
Related links
- KEMET SMP253 Paper Capacitor Y2 250V ac 250 V dc, Surface
- KEMET PME271 Paper Capacitor Y2 250V ac 250 V dc, Through Hole
- KEMET SMP253 Capacitor Y2 250V ac 1500 V dc, Surface Mount
- KEMET PME271 Paper Capacitor X2 250V ac 250 V dc, Through Hole
- KEMET PMR210 Paper Capacitor X1 250V ac 250 V dc, Through Hole
- KEMET PME271 Paper Capacitor Y2 300V ac 300 V dc, Through Hole
- TDK B32562 Film Capacitor 680 nF 250V ac 250 V dc, Through Hole 2
- KEMET C4AF Film Capacitor 1.5 μF 250 V dc 250V ac, Through Hole
