KEMET F862 Film Capacitor X2, 10 %, 220 nF 630 V dc 310V ac, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP355.68

(exc. VAT)

PHP398.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP35.568PHP355.68-
100 - 190PHP33.079PHP330.796%
200 - 320PHP30.354PHP303.5414%
330 +PHP28.812PHP288.1218%

*price indicative

RS Stock No.:
201-1908
Mfr. Part No.:
F862BP224K310ZV054
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Film Capacitor

Capacitance

220nF

Mount Type

Through Hole

Packaging

Pizza Pack

Rated AC Voltage

310V ac

Tolerance

10 %

Series

F862

Rated DC Voltage

630V dc

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X2

Lead Length

4mm

Application

EMI Suppression

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

110°C

Width

8.5mm

Standards/Approvals

CQC, cUL, ENEC, UL

Height

14.5mm

Length

18mm

Package/Case

Molded Plastic

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Kemet Electronics polypropylene film capacitor has encapsulated with self-extinguishing resin in a box material. It includes connection in series with the mains, capacitive power supplies and energy meter , with special emphasis in automotive application. Its operating temperature range is -40°C to +110°C.

Its capacitance tolerance is 10%

Lead spacing is 15.0 – 27.5 mm

Its height is 14.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy