Recently searched

    Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 470nF

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    PHP1,764.00

    (exc. VAT)

    PHP1,975.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Pack**
    50 - 450PHP35.28PHP1,764.00
    500 +PHP32.729PHP1,636.45

    **price indicative

    RS Stock No.:
    123-4114
    Mfr. Part No.:
    890334024005
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    470nF

    Voltage

    310V ac

    Tolerance

    ±10%

    Series

    WCAP-FTXX

    Lead Pitch

    12.5mm

    Suppression Class

    X2

    Length

    15mm

    Depth

    10mm

    Lead Length

    20mm

    Height

    16mm

    Dimensions

    15 x 10 x 16mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Radial

    Dissipation Factor

    <2%

    Maximum Operating Temperature

    +105°C

    Lead Diameter

    0.6mm

    Minimum Operating Temperature

    -40°C

    Related links