Recently searched

    Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 18nF

    This image is representative of the product range

    Subtotal (1 bag of 500 units)**

    PHP6,169.00

    (exc. VAT)

    PHP6,909.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/09/2025, delivery within 10 working days from desptach date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    500 +PHP12.338PHP6,169.00

    **price indicative

    RS Stock No.:
    163-3461
    Mfr. Part No.:
    890334023010
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    18nF

    Voltage

    310V ac

    Tolerance

    ±10%

    Series

    WCAP-FTXX

    Lead Pitch

    10mm

    Suppression Class

    X2

    Length

    13mm

    Lead Length

    20mm

    Depth

    4.5mm

    Height

    9.5mm

    Dimensions

    13 x 4.5 x 9.5mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Radial

    Lead Diameter

    0.6mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Dissipation Factor

    <0.5%

    Related links