Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 10nF
- RS Stock No.:
- 123-4097
- Mfr. Part No.:
- 890334023006
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)**
PHP833.00
(exc. VAT)
PHP933.00
(inc. VAT)
450 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
50 - 450 | PHP16.66 | PHP833.00 |
500 + | PHP13.462 | PHP673.10 |
**price indicative
- RS Stock No.:
- 123-4097
- Mfr. Part No.:
- 890334023006
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 10nF | |
Voltage | 310V ac | |
Tolerance | ±10% | |
Series | WCAP-FTXX | |
Lead Pitch | 10mm | |
Suppression Class | X2 | |
Length | 13mm | |
Depth | 5mm | |
Lead Length | 20mm | |
Height | 11mm | |
Dimensions | 13 x 5 x 11mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6mm | |
Dissipation Factor | <0.5% | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 10nF | ||
Voltage 310V ac | ||
Tolerance ±10% | ||
Series WCAP-FTXX | ||
Lead Pitch 10mm | ||
Suppression Class X2 | ||
Length 13mm | ||
Depth 5mm | ||
Lead Length 20mm | ||
Height 11mm | ||
Dimensions 13 x 5 x 11mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor <0.5% | ||
Related links
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...