Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14), 10 %, 22 nF 1 kV 330V, Through Hole
- RS Stock No.:
- 845-396
- Mfr. Part No.:
- 890404125007CS
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save PHP765.30
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP401.09
(exc. VAT)
PHP449.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 460 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP40.109 | PHP401.09 | - |
| 100 - 490 | PHP32.456 | PHP324.56 | PHP765.30 |
| 500 - 990 | PHP24.895 | PHP248.95 | PHP7,607.00 |
| 1000 + | PHP20.10 | PHP201.00 | PHP20,009.00 |
*price indicative
- RS Stock No.:
- 845-396
- Mfr. Part No.:
- 890404125007CS
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22nF | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 330V | |
| Packaging | Bag | |
| Tolerance | 10 % | |
| Series | 8904041230 | |
| Rated DC Voltage | 1kV | |
| Lead Pitch | 15mm | |
| Automotive Standard | No | |
| Suppression Class | Y2/X1 (IEC 60384-14) | |
| Terminal Type | Wire | |
| Application | Safety, Suppression Application | |
| Lead Length | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 110°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 12.5mm | |
| Length | 18mm | |
| Dissipation Factor | 0.15% | |
| Package/Case | Radial | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22nF | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 330V | ||
Packaging Bag | ||
Tolerance 10 % | ||
Series 8904041230 | ||
Rated DC Voltage 1kV | ||
Lead Pitch 15mm | ||
Automotive Standard No | ||
Suppression Class Y2/X1 (IEC 60384-14) | ||
Terminal Type Wire | ||
Application Safety, Suppression Application | ||
Lead Length 4mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 110°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 12.5mm | ||
Length 18mm | ||
Dissipation Factor 0.15% | ||
Package/Case Radial | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14) 2.2 nF 1 kV 330V, Through Hole
- Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14) 100 nF 1 kV 330V, Through Hole
- Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14) 1 nF 1 kV 330V, Through Hole
- Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14) 47 nF 1 kV 330V, Through Hole
- Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14) 220 nF 1 kV 330V, Through Hole
- Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14) 3.3 nF 1 kV 330V, Through Hole
- Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14) 10 nF 1 kV 330V, Through Hole
- Wurth Elektronik 8904041230 Film Capacitor Y2/X1 (IEC 60384-14) 470 nF 1 kV 330V, Through Hole
