KEMET SMP253 Capacitor Y2 250V ac 1500 V dc, Surface Mount
- RS Stock No.:
- 807-391
- Mfr. Part No.:
- SMP253FC5680MD32TV32
- Manufacturer:
- KEMET
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 unit)*
PHP385.41
(exc. VAT)
PHP431.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP385.41 | - |
| 10 - 49 | PHP238.81 | 38% |
| 50 - 99 | PHP141.07 | 63% |
| 100 + | PHP137.38 | 64% |
*price indicative
- RS Stock No.:
- 807-391
- Mfr. Part No.:
- SMP253FC5680MD32TV32
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 0.068μF | |
| Construction | Rectangular | |
| Mount Type | Surface Mount | |
| Rated AC Voltage | 250V ac | |
| Series | SMP253 | |
| Rated DC Voltage | 1500V dc | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 19.8mm | |
| Suppression Class | Y2 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Depth | 18mm | |
| Height | 10.5mm | |
| Length | 27mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 0.068μF | ||
Construction Rectangular | ||
Mount Type Surface Mount | ||
Rated AC Voltage 250V ac | ||
Series SMP253 | ||
Rated DC Voltage 1500V dc | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 19.8mm | ||
Suppression Class Y2 | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Depth 18mm | ||
Height 10.5mm | ||
Length 27mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- FI
The KEMET Impregnated metallised paper capacitor is designed for EMI suppression, providing reliable performance in automotive applications at a rated voltage of 300 VAC.
High dV/dt capability ensures performance stability
Capacitance range of 1.0 to 4.7 nF accommodates diverse needs
Operating temperature range of -40°C to +110°C enhances durability
Complies with ENEC and cULus standards for quality assurance
Excellent self-healing properties promote longevity in service
Related links
- KEMET SMP253 Capacitor Y2 250V ac 1500 V dc, Surface Mount
- KEMET SMP253 Paper Capacitor Y2 250V ac 250 V dc, Surface
- KEMET PME271 Paper Capacitor Y2 250V ac 250 V dc, Through Hole
- Fluke 393FC/E Clamp Meter CAT IV
- Fluke 393/E Clamp Meter CAT III
- Fluke A283FC EUR Clamp Meter CAT IV
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- KEMET A72 Film Capacitor 10 nF 1500 V dc 450V ac, Through Hole
