KEMET SMP253 Capacitor Y2 250V ac 1500 V dc, Surface Mount
- RS Stock No.:
- 807-386
- Mfr. Part No.:
- SMP253FB5150MC31TV44
- Manufacturer:
- KEMET
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 unit)*
PHP287.68
(exc. VAT)
PHP322.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP287.68 | - |
| 10 - 49 | PHP177.95 | 38% |
| 50 - 99 | PHP105.11 | 63% |
| 100 + | PHP102.35 | 64% |
*price indicative
- RS Stock No.:
- 807-386
- Mfr. Part No.:
- SMP253FB5150MC31TV44
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 0.015pF | |
| Construction | Rectangular | |
| Mount Type | Surface Mount | |
| Rated AC Voltage | 250V ac | |
| Series | SMP253 | |
| Rated DC Voltage | 1500V dc | |
| Lead Pitch | 16.5mm | |
| Automotive Standard | AEC-Q200 | |
| Suppression Class | Y2 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Height | 8.5mm | |
| Depth | 15mm | |
| Standards/Approvals | UL | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 0.015pF | ||
Construction Rectangular | ||
Mount Type Surface Mount | ||
Rated AC Voltage 250V ac | ||
Series SMP253 | ||
Rated DC Voltage 1500V dc | ||
Lead Pitch 16.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class Y2 | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Height 8.5mm | ||
Depth 15mm | ||
Standards/Approvals UL | ||
Length 24mm | ||
- COO (Country of Origin):
- FI
The KEMET Impregnated metallized paper capacitor offers superior EMI suppression capabilities, designed for automotive applications up to 300 VAC. Its self-extinguishing material ensures reliable performance across various environments.
High dV/dt capability for improved performance
Wide capacitance range of 1.0 to 4.7 nF to suit diverse applications
Rated for 300 VAC, ensuring robustness in demanding conditions
Excellent stability and reliability, especially in continuous operation environments
Climatic category 40/110/56/B for enhanced durability
Complies with stringent safety standards including AEC-Q200 and RoHS
Related links
- KEMET SMP253 Capacitor Y2 250V ac 1500 V dc, Surface Mount
- KEMET SMP253 Paper Capacitor Y2 250V ac 250 V dc, Surface
- KEMET PME271 Paper Capacitor Y2 250V ac 250 V dc, Through Hole
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Fluke 393FC/E Clamp Meter CAT IV
- Fluke 393/E Clamp Meter CAT III
- Carlo Gavazzi ILM Series Float Switch 1500 V ac ac Max
- Siemens 200A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
