KEMET SMP253 Capacitor Y2 250V ac 1500 V dc, Surface Mount
- RS Stock No.:
- 807-385
- Mfr. Part No.:
- SMP253FA5100MB31TV24
- Manufacturer:
- KEMET
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP931.30
View bulk pricing optionsSubtotal (1 unit)*
PHP265.55
(exc. VAT)
PHP297.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP265.55 | - |
| 10 - 24 | PHP172.42 | PHP931.30 |
| 25 - 99 | PHP99.58 | PHP4,149.25 |
| 100 - 499 | PHP96.81 | PHP16,874.00 |
| 500 + | PHP94.97 | PHP85,290.00 |
*price indicative
- RS Stock No.:
- 807-385
- Mfr. Part No.:
- SMP253FA5100MB31TV24
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 0.01μF | |
| Mount Type | Surface Mount | |
| Construction | Rectangular | |
| Rated AC Voltage | 250V ac | |
| Series | SMP253 | |
| Rated DC Voltage | 1500V dc | |
| Lead Pitch | 12.7mm | |
| Automotive Standard | AEC-Q200 | |
| Suppression Class | Y2 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Height | 12.5mm | |
| Length | 22mm | |
| Standards/Approvals | UL | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 0.01μF | ||
Mount Type Surface Mount | ||
Construction Rectangular | ||
Rated AC Voltage 250V ac | ||
Series SMP253 | ||
Rated DC Voltage 1500V dc | ||
Lead Pitch 12.7mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class Y2 | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Height 12.5mm | ||
Length 22mm | ||
Standards/Approvals UL | ||
Depth 12mm | ||
- COO (Country of Origin):
- FI
The KEMET Impregnated metallized paper capacitor is designed for EMI suppression, ensuring reliable performance across applications while adhering to stringent automotive grade standards and safety specifications.
Rated voltage of 300 VAC for dependable operation
Capacitance range spans 1.0 to 4.7 nF to suit various needs
High dV/dt capability enhances performance in demanding environments
Guaranteed safety with excellent self-healing properties
Operational temperature range from -40°C to +110°C ensures broad usability
Related links
- KEMET SMP253 Capacitor Y2 250V ac 1500 V dc, Surface Mount
- KEMET SMP253 Paper Capacitor Y2 250V ac 250 V dc, Surface
- KEMET PME271 Paper Capacitor Y2 250V ac 250 V dc, Through Hole
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Fluke 393FC/E Clamp Meter CAT IV
- Fluke 393/E Clamp Meter CAT III
- Carlo Gavazzi ILM Series Float Switch 1500 V ac ac Max
- Siemens 200A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
