KEMET SMP253 Capacitor Y2 250V ac 1500 V dc, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP226.82

(exc. VAT)

PHP254.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP226.82
10 - 24PHP147.53
25 - 99PHP84.83
100 - 499PHP82.98
500 +PHP81.14

*price indicative

RS Stock No.:
807-381
Mfr. Part No.:
SMP253FA4100MB31TV24
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Capacitor

Capacitance

1000pF

Construction

Rectangular

Mount Type

Surface Mount

Rated AC Voltage

250V ac

Series

SMP253

Rated DC Voltage

1500V dc

Automotive Standard

AEC-Q200

Lead Pitch

12.7mm

Suppression Class

Y2

Pin Count

2

Maximum Operating Temperature

100°C

Length

22mm

Depth

12mm

Standards/Approvals

UL

Height

12.5mm

COO (Country of Origin):
FI
The KEMET Impregnated metallized paper EMI suppression capacitor is designed for automotive applications, functioning effectively as an electromagnetic interference suppressor in line-to-earth configurations.

Rated for 300 VAC, ensuring reliable performance in various applications

Capacitance range of 1.0 to 4.7 nF, providing versatility for different use cases

High dV/dt capability enhances performance during Rapid voltage changes

Complies with automotive standards, ensuring durability and reliability

Operating temperature range of −40°C to +110°C allows for diverse environmental applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy