Panasonic ECWFJ Polypropylene Film Capacitor, 0.05, 3.9 μF 600 V, Through Hole

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 26%

View bulk pricing options

Subtotal 10 units (supplied in a box)*

PHP965.50

(exc. VAT)

PHP1,081.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
10 - 24PHP96.55-
25 - 99PHP70.6626%
100 - 499PHP49.7648%
500 +PHP48.7749%

*price indicative

Packaging Options:
RS Stock No.:
799-863P
Mfr. Part No.:
ECWFJ60395J
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polypropylene Film Capacitor

Capacitance

3.9μF

Mount Type

Through Hole

Tolerance

0.05

Packaging

Tray

Series

ECWFJ

Rated DC Voltage

600V

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200

Terminal Type

Wire

Lead Length

2mm

Application

Automotive, DC to DC Converter

Equivalent Series Resistance ESR

13.4mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

110°C

Height

21mm

Standards/Approvals

RoHS

Length

31.5mm

Width

10.5mm

Dissipation Factor

0.1%

Lead Diameter

800μm

COO (Country of Origin):
CN
The Panasonic metallised polypropylene film capacitor is designed for automotive use, offering enhanced performance through its non-inductive construction and thermal resistance. Its high safety features make it a dependable choice in critical applications.

High thermal shock resistance of -55°C to 85°C with 1000 cycles

AEC-Q200 and RoHS compliant for stringent standards

Flame-retardant plastic case ensures enhanced safety

Capacitance tolerance options of ±5% for precision applications

Available in a wide capacitance range from 2.0 μF to 4.7 μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy