Panasonic ECWFJ Polypropylene Film Capacitor, 0.05, 3.3 μF 600 V, Through Hole
- RS Stock No.:
- 799-862
- Mfr. Part No.:
- ECWFJ60335J
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
PHP103.32
(exc. VAT)
PHP115.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 19, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP103.32 | - |
| 10 - 24 | PHP87.27 | 15% |
| 25 - 99 | PHP64.20 | 37% |
| 100 - 499 | PHP45.14 | 56% |
| 500 + | PHP44.14 | 57% |
*price indicative
- RS Stock No.:
- 799-862
- Mfr. Part No.:
- ECWFJ60335J
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polypropylene Film Capacitor | |
| Capacitance | 3.3μF | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Tolerance | 0.05 | |
| Series | ECWFJ | |
| Rated DC Voltage | 600V | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 27.5mm | |
| Terminal Type | Wire | |
| Lead Length | 2mm | |
| Application | Automotive, DC to DC Converter | |
| Equivalent Series Resistance ESR | 15.7mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Width | 9.5mm | |
| Height | 18mm | |
| Length | 31.5mm | |
| Lead Diameter | 800μm | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polypropylene Film Capacitor | ||
Capacitance 3.3μF | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Tolerance 0.05 | ||
Series ECWFJ | ||
Rated DC Voltage 600V | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 27.5mm | ||
Terminal Type Wire | ||
Lead Length 2mm | ||
Application Automotive, DC to DC Converter | ||
Equivalent Series Resistance ESR 15.7mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Width 9.5mm | ||
Height 18mm | ||
Length 31.5mm | ||
Lead Diameter 800μm | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ECWFJ Polypropylene Film Capacitor 3.3 μF 630 V, Through Hole
- Panasonic ECWFJ Polypropylene Film Capacitor 3.3 μF 1 kV, Through Hole
- Panasonic ECWFJ Polypropylene Film Capacitor 8.2 μF 600 V, Through Hole
- Panasonic ECWFJ Polypropylene Film Capacitor 1 μF 700 V, Through Hole
- Panasonic ECWFJ Polypropylene Film Capacitor 1.5 μF 630 V, Through Hole
- Panasonic ECWFJ Polypropylene Film Capacitor 6.8 μF 600 V, Through Hole
- Panasonic ECWFJ Polypropylene Film Capacitor 3 μF 700 V, Through Hole
- Panasonic ECWFJ Polypropylene Film Capacitor 9 μF 600 V, Through Hole
