Panasonic ECWFJ Polypropylene Film Capacitor, ±5 %, 8.2 μF 600 V, Through Hole
- RS Stock No.:
- 799-786P
- Mfr. Part No.:
- ECWFJ60825JA
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 26%
View bulk pricing optionsSubtotal 10 units (supplied in a tray)*
PHP1,697.00
(exc. VAT)
PHP1,900.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 10 - 24 | PHP169.70 | - |
| 25 - 99 | PHP125.52 | 26% |
| 100 - 499 | PHP87.37 | 48% |
| 500 + | PHP85.36 | 49% |
*price indicative
- RS Stock No.:
- 799-786P
- Mfr. Part No.:
- ECWFJ60825JA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polypropylene Film Capacitor | |
| Capacitance | 8.2μF | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Series | ECWFJ | |
| Rated DC Voltage | 600V | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Terminal Type | Wire | |
| Application | Automotive, DC to DC Converter | |
| Lead Length | 2mm | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 6.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Width | 13.5mm | |
| Standards/Approvals | RoHS | |
| Height | 28.5mm | |
| Length | 31.5mm | |
| Lead Diameter | 800μm | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polypropylene Film Capacitor | ||
Capacitance 8.2μF | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Series ECWFJ | ||
Rated DC Voltage 600V | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Terminal Type Wire | ||
Application Automotive, DC to DC Converter | ||
Lead Length 2mm | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 6.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Width 13.5mm | ||
Standards/Approvals RoHS | ||
Height 28.5mm | ||
Length 31.5mm | ||
Lead Diameter 800μm | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CN
The Panasonic capacitor offers highly reliable performance and is designed for automotive use, providing superior capacitance in Compact dimensions. It ensures efficient functioning in various high-frequency applications, making it Ideal for demanding electronic systems.
High thermal shock resistance ranging from -40°C to 110°C
Flame-retardant plastic case ensuring enhanced safety
AEC-Q200 compliant, ensuring automotive-grade reliability
Dissipation factor at 0.1% for optimal signal integrity
Insulation resistance exceeds 3,000 MΩ·μF, ensuring durability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
