Cornell-Dubilier MPR Polypropylene Film Capacitor, ±10 %, 1 μF 250 V 200V, Through Hole
- RS Stock No.:
- 787-635
- Mfr. Part No.:
- 105MPR400K
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Add 1000 more to save PHP2,201.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP21,999.20
(exc. VAT)
PHP24,639.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from May 17, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | PHP109.996 | PHP21,999.20 | - |
| 1000 + | PHP107.795 | PHP21,559.00 | PHP2,201.00 |
*price indicative
- RS Stock No.:
- 787-635
- Mfr. Part No.:
- 105MPR400K
- Manufacturer:
- Cornell-Dubilier
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1μF | |
| Product Type | Polypropylene Film Capacitor | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Rated AC Voltage | 200V | |
| Series | MPR | |
| Rated DC Voltage | 250V | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | No | |
| Terminal Type | Terminal | |
| Application | AC, General Purpose, Switching Power Supply | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Height | 22mm | |
| Standards/Approvals | UL 94 | |
| Length | 31mm | |
| Width | 15mm | |
| Package/Case | Radial | |
| Dissipation Factor | 0.4% | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1μF | ||
Product Type Polypropylene Film Capacitor | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Rated AC Voltage 200V | ||
Series MPR | ||
Rated DC Voltage 250V | ||
Lead Pitch 27.5mm | ||
Automotive Standard No | ||
Terminal Type Terminal | ||
Application AC, General Purpose, Switching Power Supply | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Height 22mm | ||
Standards/Approvals UL 94 | ||
Length 31mm | ||
Width 15mm | ||
Package/Case Radial | ||
Dissipation Factor 0.4% | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- CN
Related links
- Cornell-Dubilier MPR Polypropylene Film Capacitor 0.1 μF 250 V 200V, Through Hole
- Cornell-Dubilier MPR Polypropylene Film Capacitor 1 μF 250 V 200V, Through Hole
- Cornell-Dubilier MPR Polypropylene Capacitor Class X2 0.047 μF 630 V dc 250V ac, Surface
- Cornell-Dubilier 715P Polypropylene Film Capacitor 0.068 μF, Through Hole
- Cornell-Dubilier PHC Polypropylene Film Capacitor 1.5 μF 600 V 330V, Through Hole
- Cornell-Dubilier MPW Polypropylene Film Capacitor 0.1 μF 160 V 90V, Through Hole
- Cornell-Dubilier MPW Polypropylene Film Capacitor 0.22 μF 160 V 90V, Through Hole
- Cornell-Dubilier MPW Polypropylene Film Capacitor 0.022 μF 160 V 90V, Through Hole
