Vishay MKP Film Capacitor, 5 %, 5 μF 1300 V dc 1300V ac, Through Hole
- RS Stock No.:
- 637-745
- Mfr. Part No.:
- MKP1848e55013JK2
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
PHP407.54
(exc. VAT)
PHP456.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP407.54 | - |
| 10 - 49 | PHP330.54 | 18% |
| 50 - 99 | PHP252.60 | 38% |
| 100 + | PHP224.43 | 44% |
*price indicative
- RS Stock No.:
- 637-745
- Mfr. Part No.:
- MKP1848e55013JK2
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Film Capacitor | |
| Capacitance | 5μF | |
| Mount Type | Through Hole | |
| Tolerance | 5 % | |
| Rated AC Voltage | 1300V ac | |
| Series | MKP | |
| Rated DC Voltage | 1300V dc | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 27.5mm | |
| Application | Industrial Power Conversion, Charging Systems, Automotive Power Electronic | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 85mΩ | |
| Maximum Operating Temperature | 125°C | |
| Height | 38mm | |
| Standards/Approvals | IEC 60068, AEC-Q200, IEC 61071, IEC 60384-16 | |
| Length | 32mm | |
| Width | 22mm | |
| Package/Case | Plastic Case | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Film Capacitor | ||
Capacitance 5μF | ||
Mount Type Through Hole | ||
Tolerance 5 % | ||
Rated AC Voltage 1300V ac | ||
Series MKP | ||
Rated DC Voltage 1300V dc | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 27.5mm | ||
Application Industrial Power Conversion, Charging Systems, Automotive Power Electronic | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 85mΩ | ||
Maximum Operating Temperature 125°C | ||
Height 38mm | ||
Standards/Approvals IEC 60068, AEC-Q200, IEC 61071, IEC 60384-16 | ||
Length 32mm | ||
Width 22mm | ||
Package/Case Plastic Case | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- PT
The Vishay High Temperature Metallized Polypropylene DC-Link Film Capacitor is designed for demanding applications such as automotive power electronics, charging systems, and industrial power conversion. It features a mono construction with metallized polypropylene film dielectric and tinned wire terminals. Encapsulated in a flame-retardant plastic case sealed with resin, it meets IEC 61071, IEC 60068, and IEC 60384-16 standards and is AEC-Q200 qualified (rev. E) up to 105 °C. With low self-inductance (<1 nH per mm of lead spacing), it ensures reliable performance in high-frequency circuits.
Operating temperature up to 125 °C
Lead free
AEC-Q200 qualified
High ripple current capability
Low ESR and low ESL
Related links
- Vishay MKP Film Capacitor 1 μF 1300 V dc 1300V ac, Through Hole
- Vishay MKP Film Capacitor 9 μF 1300 V dc 1300V ac, Through Hole
- Vishay MKP Film Capacitor 2 μF 1300 V dc 1300V ac, Through Hole
- Vishay MKP Film Capacitor 22 μF 1300 V dc 1300V ac, Through Hole
- Vishay MKP1848e Film Capacitor 9 μF 1300 V dc 1300V ac, Through Hole
- Vishay MKP1848e Film Capacitor 3 μF 1300 V dc 1300V ac, Through Hole
- Vishay MKP1848e Film Capacitor 2 μF 1300 V dc 1300V ac, Through Hole
- Vishay MKP1848e Film Capacitor 12 μF 1300 V dc 1300V ac, Through Hole
