Teng Tools 160 mm, Smooth, Round Handle Included
- RS Stock No.:
- 810-435
- Mfr. Part No.:
- TTNF12-05
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP516.34
(exc. VAT)
PHP578.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP516.34 |
*price indicative
- RS Stock No.:
- 810-435
- Mfr. Part No.:
- TTNF12-05
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Shape Round | ||
Cut Type Smooth | ||
Length 160mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file round is designed for detailed work with its smooth cut finish. This essential tool features a comfortable plastic handle and is Ideal for precision tasks in various applications.
160mm long with a vinyl handle for enhanced grip
Smooth cut ensures outstanding finishing quality
Designed for intricate work in automotive and engineering sectors
Lightweight at just 15 grams for easy handling
Country of origin: Taiwan, offering reliability
Related links
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 160 mm Needle File Handle Included
- BETA 150 mm Engineers File, Round Handle Included
