Teng Tools 160 mm, Smooth, Round Handle Included
- RS Stock No.:
- 809-242
- Mfr. Part No.:
- TTNF12-01
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP516.34
(exc. VAT)
PHP578.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP516.34 |
*price indicative
- RS Stock No.:
- 809-242
- Mfr. Part No.:
- TTNF12-01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Shape Round | ||
Cut Type Smooth | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file round is engineered for precision detailing, featuring a 160mm long design with a plastic handle, making it Ideal for intricate work where a smooth cut is essential.
Smooth cut for detailed work
160mm length with a comfortable plastic handle
Manufactured in Taiwan for quality assurance
Designed without a tethering facility for ease of use
Net weight of just 15g for portability
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
