SAM 120 mm, Handle, Rectangular Handle Included
- RS Stock No.:
- 666-737
- Mfr. Part No.:
- LP-75-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP563.51
(exc. VAT)
PHP631.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP563.51 |
*price indicative
- RS Stock No.:
- 666-737
- Mfr. Part No.:
- LP-75-N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Rectangular | |
| Product Type | Handle | |
| Sub Type | Handle | |
| Length | 120mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Rectangular | ||
Product Type Handle | ||
Sub Type Handle | ||
Length 120mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Bimaterial handle is expertly designed to enhance your experience when working with files and rasps. This innovative handle features a thermoformed neoprene grip that combines strength and comfort, ensuring that your tools remain secure in your hands even during prolonged use. The design includes a central suspension hole for convenient storage, meeting both performance and practicality. It caters to various models in its range, allowing for a seamless upgrade to your existing tools. With a focus on ergonomics, the bimaterial handle reduces hand fatigue, making it an essential addition to any craftsman's toolkit.
Thermoformed neoprene grip for increased comfort and durability
Central suspension hole for easy storage and accessibility
Non slip synthetic gum offers reliable handling even with moisture
Compatible with multiple models enhancing versatility
Reduces hand fatigue for prolonged use Ideal for extensive projects
Designed for both strength and comfort ensuring a secure grip
Contribution to improved tool control enabling precision work
