Gedore 230 mm, File, Round
- RS Stock No.:
- 608-616
- Mfr. Part No.:
- 6409720
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP6,088.57
(exc. VAT)
PHP6,819.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,088.57 |
*price indicative
- RS Stock No.:
- 608-616
- Mfr. Part No.:
- 6409720
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | File | |
| Shape | Round | |
| Sub Type | File | |
| Thickness | 10mm | |
| Length | 230mm | |
| Number of Pieces | 1 | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type File | ||
Shape Round | ||
Sub Type File | ||
Thickness 10mm | ||
Length 230mm | ||
Number of Pieces 1 | ||
Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Threaded repair tool is expertly designed for the restoration of both internal and external threads. Made of Durable chrome-vanadium steel and ISO-nickel coated, this tool promises enhanced longevity and resistance against wear. Ideal for professionals looking to mend damaged threads efficiently, it combines precision with strength to deliver reliable performance. With a total height of just 10 mm and a total length of 230 mm, it is Compact enough for easy handling, yet robust for a variety of applications. The tools versatile compatibility with multiple sizes ensures that it is a must-have for any toolkit, enabling seamless repairs and ensuring optimal functionality in any scenario.
Crafted from high quality chrome vanadium steel for durability
ISO nickel coating enhances resistance against corrosion
Designed for repairing both internal and external threads effectively
Compact dimensions facilitate easy handling and storage
Compatible with various sizes, ensuring flexibility in use
Total height of 10 mm allows for precision in tight spaces
Total length of 230 mm provides leverage for robust repairs
