- RS Stock No.:
- 170-2091
- Mfr. Part No.:
- IDT7203L12TPG
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 170-2091
- Mfr. Part No.:
- IDT7203L12TPG
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
FIFO (First In First Out) Memory, IDT
Specifications
Attribute | Value |
---|---|
Memory Size | 18kbit |
Organisation | 2K x 9 bit |
Data Bus Width | 9bit |
Bus Directional | Bi-Directional |
Configuration | Dual |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Expansion Support | Yes |
Dimensions | 34.3 x 7.62 x 3.3mm |
Length | 34.3mm |
Width | 7.62mm |
Minimum Operating Temperature | 0 °C |
Number of Words | 2K |
Number of Bits per Word | 9bit |
Height | 3.3mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 12ns |
Maximum Operating Temperature | +70 °C |