Tempo T5825 Fibre Optic Optical Light Source
- RS Stock No.:
- 905-974
- Mfr. Part No.:
- T5825
- Manufacturer:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,314.68
(exc. VAT)
PHP46,272.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,314.68 |
*price indicative
- RS Stock No.:
- 905-974
- Mfr. Part No.:
- T5825
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Optic Test Equipment Light Source | |
| Cable Type | Fibre Optic | |
| Equipment Type | Optical Light Source | |
| Connector Type | FC, Interchangeable SC, LC, ST | |
| Resolution | 0.01 dB | |
| Interface Type | Digital | |
| Plug Type | USB Type C | |
| Battery Type | AA Alkaline | |
| Wavelength | 1650nm | |
| Battery Life | 300h | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Width | 33mm | |
| Power Source | AA alkaline battery | |
| Weight | 170g | |
| Height | 152mm | |
| Minimum Operating Temperature | -15°C | |
| Model Number | T5825 | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Optic Test Equipment Light Source | ||
Cable Type Fibre Optic | ||
Equipment Type Optical Light Source | ||
Connector Type FC, Interchangeable SC, LC, ST | ||
Resolution 0.01 dB | ||
Interface Type Digital | ||
Plug Type USB Type C | ||
Battery Type AA Alkaline | ||
Wavelength 1650nm | ||
Battery Life 300h | ||
Length 80mm | ||
Standards/Approvals No | ||
Width 33mm | ||
Power Source AA alkaline battery | ||
Weight 170g | ||
Height 152mm | ||
Minimum Operating Temperature -15°C | ||
Model Number T5825 | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- AU
The Tempo optical power meter designed for precise field measurements, ensuring efficient data logging via Bluetooth with GPS tracking for improved accuracy.
Bluetooth capture logs readings automatically, eliminating manual entry
Documents splice points and cabinets, streamlining job organisation
GPS, timestamp, and technician ID auto-logged for each reading
Offers one-tap CSV export for easy data management
Related links
- Tempo T5820 Fibre Optic Optical Light Source
- Tempo T5835 Fibre Optic Optical Light Source
- Tempo T5830 Fibre Optic Optical Light Source
- Tempo Kingfisher Optical Light Source
- Tempo SLS536 Single Mode Optical Light Source
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo KI2601-INGAAS USB Optical Light Source
- Tempo KI9600A-VE Optical Light Source
