Tempo T5620 Fibre Optic Fibre Optic Test Kit
- RS Stock No.:
- 905-972
- Mfr. Part No.:
- T5620
- Manufacturer:
- Tempo
This image is representative of the product range
Subtotal (1 unit)*
PHP30,986.01
(exc. VAT)
PHP34,704.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 12 unit(s) shipping from November 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP30,986.01 |
*price indicative
- RS Stock No.:
- 905-972
- Mfr. Part No.:
- T5620
- Manufacturer:
- Tempo
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Tester | |
| Cable Type | Fibre Optic | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | FC, Interchangeable SC, LC, ST | |
| Resolution | 0.01 dB | |
| Interface Type | Digital | |
| Maximum Power Measurement | 26dBm | |
| Operation Test Distance | 1700nm | |
| Battery Type | AA Alkaline | |
| Minimum Power Measurement | -45dBm | |
| Plug Type | USB Type C | |
| Wavelength | 1650nm | |
| Battery Life | 300h | |
| Length | 80mm | |
| Width | 33mm | |
| Standards/Approvals | No | |
| Weight | 170g | |
| Height | 152mm | |
| Power Source | AA alkaline battery | |
| Minimum Operating Temperature | -15°C | |
| Model Number | T5620 | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Tester | ||
Cable Type Fibre Optic | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type FC, Interchangeable SC, LC, ST | ||
Resolution 0.01 dB | ||
Interface Type Digital | ||
Maximum Power Measurement 26dBm | ||
Operation Test Distance 1700nm | ||
Battery Type AA Alkaline | ||
Minimum Power Measurement -45dBm | ||
Plug Type USB Type C | ||
Wavelength 1650nm | ||
Battery Life 300h | ||
Length 80mm | ||
Width 33mm | ||
Standards/Approvals No | ||
Weight 170g | ||
Height 152mm | ||
Power Source AA alkaline battery | ||
Minimum Operating Temperature -15°C | ||
Model Number T5620 | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- AU
Related links
- Tempo T5610 Fibre Optic Fibre Optic Test Kit
- Tempo SM-DUAL-TEL Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK052 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit
- Tempo FI100 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK038 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK076 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo MM-DUAL-TEL Fibre Optic Fibre Optic Test Kit
