Netpeppers Tester for Fiber optic, NP-CFS100-WKST
- RS Stock No.:
- 949-893
- Mfr. Part No.:
- NP-CFS100-WKST
- Manufacturer:
- Netpeppers
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,063.24
(exc. VAT)
PHP39,270.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,063.24 |
*price indicative
- RS Stock No.:
- 949-893
- Mfr. Part No.:
- NP-CFS100-WKST
- Manufacturer:
- Netpeppers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netpeppers | |
| Accessory Type | Tester | |
| Product Type | Fibre Tester Accessory | |
| For Use With | Fiber optic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Netpeppers | ||
Accessory Type Tester | ||
Product Type Fibre Tester Accessory | ||
For Use With Fiber optic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The NetPeppers Workstation Pro optimises Fibre optic splicing workflow. This heavy-duty steel mobile tray securely anchors VITAL tools during demanding field installations.
Durable 1.5 mm thick corrosion resistant steel construction
Dedicated slots prevent accidental drops of cleavers and splicers
Integrated universal holder locks splice cassettes directly in place
Rapid tool free on-site assembly saves critical field time
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
