Netpeppers Tester for Fiber optic, NP-FIBER35
- RS Stock No.:
- 949-887
- Mfr. Part No.:
- NP-FIBER35
- Manufacturer:
- Netpeppers
N
This image is representative of the product range
Subtotal (1 unit)*
PHP30,680.55
(exc. VAT)
PHP34,362.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,680.55 |
*price indicative
- RS Stock No.:
- 949-887
- Mfr. Part No.:
- NP-FIBER35
- Manufacturer:
- Netpeppers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netpeppers | |
| Product Type | Fibre Tester Accessory | |
| Accessory Type | Tester | |
| For Use With | Fiber optic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Netpeppers | ||
Product Type Fibre Tester Accessory | ||
Accessory Type Tester | ||
For Use With Fiber optic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NetPeppers Cleaver is a high precision tool designed for flawless optical Fiber cutting. It completely automates your preparation workflow to deliver clean and reliable splices every time.
True one-step mechanism saves time during the cleaving process
Robust aluminium housing ensures durability and precision
Achieves up to 60,000 cleaves with a high-quality blade
Compatible with multiple Fibre categories including single mode and multimode
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
