Netpeppers Tester for Fiber optic, NP-CFS200_ELEC
- RS Stock No.:
- 949-885
- Mfr. Part No.:
- NP-CFS200_ELEC
- Manufacturer:
- Netpeppers
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP13,148.93
(exc. VAT)
PHP14,726.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,148.93 | PHP6,574.465 |
*price indicative
- RS Stock No.:
- 949-885
- Mfr. Part No.:
- NP-CFS200_ELEC
- Manufacturer:
- Netpeppers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netpeppers | |
| Product Type | Fibre Tester Accessory | |
| Accessory Type | Tester | |
| For Use With | Fiber optic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Netpeppers | ||
Product Type Fibre Tester Accessory | ||
Accessory Type Tester | ||
For Use With Fiber optic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NetPeppers Electrode Set provides premium replacement components designed specifically for your core alignment fusion splicer. These precise parts ensure a stable electric arc for consistent and low loss Fibre connections.
Experience reliable arc stability for perfect Fibre alignment
Maximise your network installation efficiency with Rapid splicing speeds
Reduce costly downtime with a quick and straightforward installation process
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
