Netpeppers Tester for Fiber optic, NP-CFS200
- RS Stock No.:
- 949-882
- Mfr. Part No.:
- NP-CFS200
- Manufacturer:
- Netpeppers
N
This image is representative of the product range
Subtotal (1 unit)*
PHP346,252.28
(exc. VAT)
PHP387,802.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP346,252.28 |
*price indicative
- RS Stock No.:
- 949-882
- Mfr. Part No.:
- NP-CFS200
- Manufacturer:
- Netpeppers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netpeppers | |
| Accessory Type | Tester | |
| Product Type | Fibre Tester Accessory | |
| For Use With | Fiber optic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Netpeppers | ||
Accessory Type Tester | ||
Product Type Fibre Tester Accessory | ||
For Use With Fiber optic | ||
Standards/Approvals No | ||
The NetPeppers fusion splicer is a precision tool designed for efficient fusion splicing of optical Fibres. It ensures optimal performance through Advanced profiles and a straightforward user interface, making it Ideal for professionals in Fibre optic installation.
Utilises various splice profiles for automatic parameter selection
Equipped with a touch-LCD for intuitive operation
Incorporates a shrink oven for secure splice protection
Uses a built-in cleaver for precise Fibre cutting
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
