Fluke Networks Connector Accessory for Female SN Connectors, S2 GUIDE SN FEMALE

N

Subtotal (1 unit)*

PHP37,526.95

(exc. VAT)

PHP42,030.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,526.95

*price indicative

RS Stock No.:
841-144
Mfr. Part No.:
S2 GUIDE SN FEMALE
Manufacturer:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Accessory Type

Connector Accessory

Product Type

Fibre Tester Accessory

For Use With

Female SN Connectors

Standards/Approvals

None

RoHS Status: Exempt

COO (Country of Origin):
US
The Fluke Networks S2 GUIDE SN FEMALE is a specialized alignment accessory designed for inspecting female SN optical connectors. It provides precise, stable centering when mounted on FI-3000 and FI-1000 Fiber inspection cameras. This guide enables technicians to easily reach into recessed patch panels and ensure accurate, dirt-free Fiber inspection.

Designed for inspecting female SN optical connectors

Fits FI-3000 and FI-1000 Fiber

Inspector models Operating range 14°F to 113°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy