Exsys RJ45, SFP Copper SFP Transceiver Module, 1000Mbit/s
- RS Stock No.:
- 872-641
- Mfr. Part No.:
- EX-SFP-C1000
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP3,864.61
(exc. VAT)
PHP4,328.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,864.61 |
*price indicative
- RS Stock No.:
- 872-641
- Mfr. Part No.:
- EX-SFP-C1000
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | IEEE | |
| Connection Port | RJ45, SFP | |
| Fibre Type | Copper | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Maximum Transfer Distance | 100m | |
| Network Speed | 1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type SFP Transceiver | ||
Standards/Approvals IEEE | ||
Connection Port RJ45, SFP | ||
Fibre Type Copper | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Maximum Transfer Distance 100m | ||
Network Speed 1000Mbit/s | ||
- COO (Country of Origin):
- CN
The Exsys SFP transceiver is a high-performance module designed for efficient data transmission over unshielded Cat.5 cables, enabling reliable connectivity in network applications.
Bidirectional data rate of up to 1.25 Gbps
Supports 1000BASE-T operation in host systems
Hot-pluggable SFP footprint for easy installation
Full metal enclosure for low electromagnetic interference
Low power dissipation, typically at 1.05 W
Compliant with SFP MSA and IEEE standards
Transmission distance of 100 m over Cat.5 UTP cable
Provides detailed product information in EEPROM
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
