StarTech.com LC Duplex Single Mode SFP Transceiver Module, Full Duplex, 10Gbps

N

Subtotal (1 unit)*

PHP6,239.43

(exc. VAT)

PHP6,988.16

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,239.43

*price indicative

RS Stock No.:
847-649
Mfr. Part No.:
EXSFP10GELRS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

10GBASE-LR

Connection Port

LC Duplex

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Network Speed

10Gbps

Maximum Data Transfer Rate

10Gbps

COO (Country of Origin):
CN
The StarTech.com Fibre transceiver module delivers reliable, high speed connectivity for compliant networks. Designed for seamless integration, it ensures dependable 10GbE performance over distances of up to 10 km using single mode Fibre technology.

100% compatible with Juniper switches and routers for trusted connectivity

Supports a maximum data transfer rate of 10 Gbps over single mode Fibre

Hot-swappable design facilitates quick upgrades and minimal downtime

Digital Diagnostic Monitoring (DDM) allows for real-time status reporting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy