- RS Stock No.:
- 884-2089
- Mfr. Part No.:
- AFBR-2CAR10Z
- Manufacturer:
- FIT-Foxconn
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP10,053.06
(exc. VAT)
PHP11,259.43
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP10,053.06 |
10 + | PHP9,751.43 |
- RS Stock No.:
- 884-2089
- Mfr. Part No.:
- AFBR-2CAR10Z
- Manufacturer:
- FIT-Foxconn
Technical data sheets
Legislation and Compliance
Product Details
AFBR-2CARxxZ, 10G Ethernet SFP+ Active Optical Cable (AOC)
Active Optical Cable (AOC) is the best optical solution for connections of 20 meters or less. Avago Atlas 75x or 77x embedded optical engines will offer significant advantages over copper cables. They are ideal for data center, storage network, and high performance computing applications.
Bit Error Rate (BER) 1000 times better than copper cables
3-4 times lighter weight than copper cables
Tighter bend radius than copper cables
Improved EMI
3-4 times lighter weight than copper cables
Tighter bend radius than copper cables
Improved EMI
Part Number Description
AFBR-2CAR01Z 1 meter SFP+ Active Optical Cable
AFBR-2CAR02Z 2 meters SFP+ Active Optical Cable
AFBR-2CAR03Z 3 meters SFP+ Active Optical Cable
AFBR-2CAR05Z 5 meters SFP+ Active Optical Cable
AFBR-2CAR07Z 7 meters SFP+ Active Optical Cable
AFBR-2CAR10Z 10 meters SFP+ Active Optical Cable
AFBR-2CAR15Z 15 meters SFP+ Active Optical Cable
AFBR-2CAR20Z 20 meters SFP+ Active Optical Cable
AFBR-2CAR01Z 1 meter SFP+ Active Optical Cable
AFBR-2CAR02Z 2 meters SFP+ Active Optical Cable
AFBR-2CAR03Z 3 meters SFP+ Active Optical Cable
AFBR-2CAR05Z 5 meters SFP+ Active Optical Cable
AFBR-2CAR07Z 7 meters SFP+ Active Optical Cable
AFBR-2CAR10Z 10 meters SFP+ Active Optical Cable
AFBR-2CAR15Z 15 meters SFP+ Active Optical Cable
AFBR-2CAR20Z 20 meters SFP+ Active Optical Cable
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10.313 Gbit/s |
Connector Shape | Rectangular |
Number of Pins | 20 |
Mounting Type | Cable Mount |
Connector Type | SFP |
Peak Transmitter Wavelength | 850nm |
Height | 8.6mm |
Package Type | SFP+ |
Width | 15.2mm |
Series | AFBR |