FIT-Foxconn AFCT-5715APZ Fibre Optic Transceiver, 1.25GBd, 1300Nm 20-Pin
- RS Stock No.:
- 719-0964
- Mfr. Part No.:
- AFCT-5715APZ
- Manufacturer:
- FIT-Foxconn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-0964
- Mfr. Part No.:
- AFCT-5715APZ
- Manufacturer:
- FIT-Foxconn
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Maximum Data Rate | 1.25GBd | |
| Connector Shape | Round | |
| Transmitter Typical Rise Time | 0.26ns | |
| Transmitter Typical Fall Time | 0.26ns | |
| Transmitter Jitter at Maximum Data Rate | 227ns | |
| Number of Pins | 20 | |
| Dimensions | 65.4 x 33.64 x 10.69mm | |
| Peak Transmitter Wavelength | 1300nm | |
| Height | 10.69mm | |
| Length | 65.4mm | |
| Width | 33.64mm | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 1.25GBd | ||
Connector Shape Round | ||
Transmitter Typical Rise Time 0.26ns | ||
Transmitter Typical Fall Time 0.26ns | ||
Transmitter Jitter at Maximum Data Rate 227ns | ||
Number of Pins 20 | ||
Dimensions 65.4 x 33.64 x 10.69mm | ||
Peak Transmitter Wavelength 1300nm | ||
Height 10.69mm | ||
Length 65.4mm | ||
Width 33.64mm | ||
- COO (Country of Origin):
- CN
