SICK Glass Fibre Optic Sensor
- RS Stock No.:
- 285-4029
- Mfr. Part No.:
- LL3-TA03
- Manufacturer:
- SICK
Subtotal (1 unit)**
PHP7,699.80
(exc. VAT)
PHP8,623.78
(inc. VAT)
Temporarily out of stock - back order for despatch 28/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP7,699.80 |
**price indicative
- RS Stock No.:
- 285-4029
- Mfr. Part No.:
- LL3-TA03
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Fibre Optic Type | Glass | |
Electrical Connection | M2.6 | |
Housing Material | Nickel Plated Brass | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Fibre Optic Type Glass | ||
Electrical Connection M2.6 | ||
Housing Material Nickel Plated Brass | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -40°C | ||