SICK Glass Fibre Optic Sensor

Subtotal (1 unit)*

PHP47,097.34

(exc. VAT)

PHP52,749.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,097.34

*price indicative

RS Stock No.:
285-2046
Mfr. Part No.:
LBSAT32900
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Fibre Optic Sensor

Fibre Optic Type

Glass

Minimum Operating Temperature

-58°C

Housing Material

Stainless Steel

Maximum Operating Temperature

315°C

Length

900mm

COO (Country of Origin):
US

Overview


The Fiber optic sensor has a functional principle of Proximity system. It Specifically designed for use with the fiber optic sensor WLL260, this device has a fiber length of 900 mm.

This Fiber optic sensor is made from glass fiber material and the jacket is made of stainless steel material.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy