SICK Glass Fibre Optic Sensor
- RS Stock No.:
- 285-2045
- Mfr. Part No.:
- LBSA32900
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP42,541.36
(exc. VAT)
PHP47,646.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,541.36 |
*price indicative
- RS Stock No.:
- 285-2045
- Mfr. Part No.:
- LBSA32900
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -58°C | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 315°C | |
| Length | 900mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -58°C | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 315°C | ||
Length 900mm | ||
- COO (Country of Origin):
- US
Overview
The Fiber optic sensor has a functional principle of Proximity system. It Specifically designed for use with the fiber optic sensor WLL260, this device has a fiber length of 900 mm.
This fiber optic sensor is made from glass fiber material and the jacket is made of stainless steel material.
At a glance
-