Omron Fibre Optic Sensor 100 mm, IP50
- RS Stock No.:
- 215-7963
- Distrelec Article No.:
- 302-22-986
- Mfr. Part No.:
- ZX-LD100
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP170,701.47
(exc. VAT)
PHP191,185.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,701.47 |
*price indicative
- RS Stock No.:
- 215-7963
- Distrelec Article No.:
- 302-22-986
- Mfr. Part No.:
- ZX-LD100
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 100 mm | |
| Light Source | Laser | |
| IP Rating | IP50 | |
| Housing Material | PBT | |
| Standards/Approvals | No | |
| Series | ZX | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 100 mm | ||
Light Source Laser | ||
IP Rating IP50 | ||
Housing Material PBT | ||
Standards/Approvals No | ||
Series ZX | ||
The Omron ZX2 series sensor heads with diffuse reflective- optical system, are used for accurate measurement and sensing. The output beam shape is either spot beam or line beam. Materials used are for Case: PBT (polybutylene terephtahalate).
Operating temperature ranges between 0°C to +50°C
Related links
- Omron Fibre Optic Sensor 35 mm → 100 mm
- Omron Plastic Fibre Optic Sensor 30 mm, IP50
- Omron Plastic Fibre Optic Sensor 50 mm, IP50
- Omron Plastic Fibre Optic Sensor 11 mm, IP50
- Omron Plastic Fibre Optic Sensor 540 mm, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm NPN Output, IP50
- Omron Fibre Optic Sensor 960 mW, IP50 30V
- Omron Fibre Optic Sensor
