SICK Fibre Optic Sensor, NPN/PNP Output IO-Link, IP54 30V

Subtotal (1 unit)*

PHP29,749.74

(exc. VAT)

PHP33,319.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,749.74

*price indicative

RS Stock No.:
444-894
Mfr. Part No.:
WLL80I-1HT6Y4DZA71Z1Z1 / 6083349
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Fibre Optic Sensor

Output Type

NPN/PNP

Response Time

16μs

Light Source

LED

Interface Type

IO-Link

Terminal Type

4-Pin Male Connector

Switching Frequency

62.5Hz

IP Rating

IP54

Maximum Supply Voltage

30V

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

79.9mm

Standards/Approvals

modified, EN 62471:2008-09, IEC 62471:2006

Series

WLL80

Width

33.2mm

Length

79.9mm

Mount Type

DIN Rail

COO (Country of Origin):
CN

Overview


With the WLL80 opto-electronic fiber optic amplifier, SICK is creating a new generation of amplifiers for the flexible integration of fiber optics in confined spaces. The intelligent WLL80 features IO-Link and can make processes even more efficient with various Smart Tasks. Thanks to IP54, it is protected from dust and spray water during operation. Continuous threshold adaptation ensures good performance in the long term with minimal maintenance requirements.

In addition to a fast response time and high detection range, it is characterized by flexible and user-friendly parameterization via the OLED display or IO-Link. Whether as a single or bus version, the WLL80 is suitable for a wide range of applications thanks to its extensive fiber optics portfolio.

At a glance


Response time up to 16 μs

Sensing range up to 20 m (through-beam system); up to 1.4 m (proximity system)

IP54 enclosure rating

OLED display with text display in various languages

Stand-alone version with IO-Link

Diagnostic functions and Smart Tasks

Adjustable hysteresis and continuous threshold adaptation

Bus version available

Your Benefit


Quick and reliable object detection

Easy monitoring and optimal communication thanks to IO-Link interface and Smart Tasks

Reliable detection of transparent objects thanks to continuous threshold adaptation

High-precision leading edge detection due to short response times of up to 16 μs and precisely adjustable hysteresis

User-friendly parameterization via OLED display menu

Quick and easy mounting

Can be used anywhere thanks to extensive fiber optics portfolio

Applications


Electronics :

Accurate wafer mapping in magazines

Quick and accurate wafer detection

Edge guiding with fiber arrays

Machines and materials :

Monitoring the gripper position

Accurate wafer mapping in magazines

Automotive :

Detecting printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy