Omron Fibre Amplifier 3 μm, NPN Output, 720 mW Wire, IP50 24V
- RS Stock No.:
- 402-719
- Mfr. Part No.:
- E3X-MZV21 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP22,731.92
(exc. VAT)
PHP25,459.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,731.92 |
*price indicative
- RS Stock No.:
- 402-719
- Mfr. Part No.:
- E3X-MZV21 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Amplifier | |
| Detection Range | 3 μm | |
| Output Type | NPN | |
| Response Time | 50μs | |
| Light Source | LED | |
| Interface Type | Wire | |
| Terminal Type | Pre-Wired | |
| Power Consumption | 720mW | |
| IP Rating | IP50 | |
| Maximum Supply Voltage | 24V | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 75mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 112.7mm | |
| Series | E3X-MZV | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Amplifier | ||
Detection Range 3 μm | ||
Output Type NPN | ||
Response Time 50μs | ||
Light Source LED | ||
Interface Type Wire | ||
Terminal Type Pre-Wired | ||
Power Consumption 720mW | ||
IP Rating IP50 | ||
Maximum Supply Voltage 24V | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 75mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 112.7mm | ||
Series E3X-MZV | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Omron Smart Fiber Amplifier Unit offers cost effective performance tailored for presence or absence detection, with a minimum detectable object size of 3 μm and a response time of 50 μs in super High speed mode. This model delivers reliable detection, ideal for applications like parts feeders and roll presses for secondary battery sheets. It features Smart Tuning, allowing easy adjustment of light intensity and threshold levels to optimal values with just two button presses.
Cost saving and space saving
Wiring saving and 2 channel models
New external input models allowing remote tuning
Related links
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24V
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24V
- Omron Plastic Fibre Optic Sensor 720 mW, IP50 24V dc
- Omron Plastic Fibre Optic Sensor 720 mW, IP50 24V dc
- Omron Plastic Fibre Amplifier IP50 24V
- Omron Plastic Fibre Optic Sensor 390 mm PNP Output IP67 24V
- Omron Fibre Amplifier 200 mm 600 mW, IP50 12V
- Omron Plastic Fibre Optic Sensor 150 mm IP50 24V dc
