Omron Fibre Amplifier 3 μm, PNP Output, 720 mW Wire, IP50 24V
- RS Stock No.:
- 402-714
- Mfr. Part No.:
- E3X-ZV8
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP15,859.05
(exc. VAT)
PHP17,762.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,859.05 |
*price indicative
- RS Stock No.:
- 402-714
- Mfr. Part No.:
- E3X-ZV8
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Amplifier | |
| Detection Range | 3 μm | |
| Output Type | PNP | |
| Response Time | 50μs | |
| Light Source | LED | |
| Interface Type | Wire | |
| Terminal Type | Wire | |
| Power Consumption | 720mW | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP50 | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Depth | 75mm | |
| Length | 112.7mm | |
| Series | E3X-ZV | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Amplifier | ||
Detection Range 3 μm | ||
Output Type PNP | ||
Response Time 50μs | ||
Light Source LED | ||
Interface Type Wire | ||
Terminal Type Wire | ||
Power Consumption 720mW | ||
Maximum Supply Voltage 24V | ||
IP Rating IP50 | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Depth 75mm | ||
Length 112.7mm | ||
Series E3X-ZV | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Omron Smart Fiber Amplifier Unit offers cost effective performance tailored for presence or absence detection, with a minimum detectable object size of 3 μm and a response time of 50 μs in super High speed mode. This model delivers reliable detection, ideal for applications like parts feeders and roll presses for secondary battery sheets. It features Smart Tuning, allowing easy adjustment of light intensity and threshold levels to optimal values with just two button presses.
Cost saving and space saving
Wiring saving and 1 channel models
New external input models allowing remote tuning
Related links
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24V
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24V
- Omron Plastic Fibre Optic Sensor 720 mW, IP50 24V dc
- Omron Plastic Fibre Optic Sensor 720 mW, IP50 24V dc
- Omron Fibre Amplifier 600 mW, IP50 12V
- Omron Fibre Amplifier 200 mm 600 mW, IP50 12V
- Omron Plastic Fibre Amplifier IP50 24V
- Omron Fibre Amplifier 960 mW, IP50 30V
