Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP6,056.87

(exc. VAT)

PHP6,783.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,056.87

*price indicative

RS Stock No.:
332-107
Mfr. Part No.:
PBP26U
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

PFAS 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029

Series

IT2

Length

914μm

COO (Country of Origin):
JP
The Banner Fiber Optics is designed to enhance operational efficiency and safety within various industrial applications. With its cutting-edge technology, this device offers unparalleled performance in detecting and monitoring processes, making it an essential tool for modern automation needs. Its robust construction ensures reliability even in challenging environments.

Versatile functionality suits various applications

Energy efficient operation reduces overall costs

Compact size facilitates easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy