Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP7,826.26

(exc. VAT)

PHP8,765.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,826.26

*price indicative

RS Stock No.:
332-094
Mfr. Part No.:
PBCT26UM3
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Length

914μm

Series

IT2

Standards/Approvals

PFAS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029

COO (Country of Origin):
JP
The Banner Fiber Optics is a sophisticated sensor solution designed for enhanced performance in industrial automation. This innovative device ensures accuracy and reliability in sensing applications, enabling seamless integration into various operational environments. With its robust construction, it can withstand demanding conditions, making it ideal for both indoor and outdoor use.

Minimises maintenance requirements with its reliable design

Supports seamless integration with existing machinery

Contributes to enhanced operational efficiency and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy